text.skipToContent text.skipToNavigation

Manufacturer Part #

SG75

SG Series 75 V 2000 A 1812 (4532 Metric) Surface Mount Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2506
Product Specification Section
Littelfuse SG75 - Technical Attributes
Attributes Table
No of Pins: 2
Breakdown Voltage-Min: 52V
Breakdown Voltage-Max: 98V
AC Discharge Current-Nom: 2A
Impulse Discharge Current: 2kA
Insulation Resistance: 1GΩ
Glow Voltage: 60V
Glow Current (ARC): 1A
Operating Temp Range: -40°C to +90°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,080.00
USD
Quantity
Unit Price
2,000+
$1.04