Manufacturer Part #
SL1003A250C
SL1003A Series 300 V 10 kA Surface Mount Three Terminal Gas Discharge Tube
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse SL1003A250C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SL1003A250C - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 200V |
| Breakdown Voltage-Max: | 300V |
| AC Discharge Current-Nom: | 10A |
| Impulse Discharge Current: | 10kA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$1.94
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Surface Mount