Manufacturer Part #
ACS102-6TA-TR
ACS102 Series 600 Vdrm 0.2 A Micro Motor Transient Protected AC Switch - TO-92
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ACS102-6TA-TR - Product Specification
STMicroelectronics ACS102-6TA-TR - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 1.2V |
| On State Current [It]-Typ: | 0.2A |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 2µA |
| Gate Trigger Current [Igt]-Max: | 5mA |
| On-state RMS Current [Irms]-Max: | 0.2A |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.162
4,000
$0.16
6,000
$0.159
10,000
$0.158
20,000+
$0.155
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole