text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA12-600BRG

BTA12 Series 600 Vdrm 12 A Flange Mount Standard Triac Thyristor - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
STMicroelectronics BTA12-600BRG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 12A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 12A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$720.00
USD
Quantity
Unit Price
1,000
$0.365
2,000
$0.36
5,000
$0.355
10,000+
$0.35
Product Variant Information section