text.skipToContent text.skipToNavigation

Manufacturer Part #

CMA80PD1600NA

Dual 1600 V 80 A Chassis Mount Phase Leg Thyristor - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS CMA80PD1600NA - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 130V
On State Current [It]-Typ: 80A
Off-State Voltage [Vdrm]: 1600V
Off-State Current [Idrm]: 150A
Gate Trigger Current [Igt]-Max: 100mA
On-state RMS Current [Irms]-Max: 126A
Package Style:  SOT-227
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$475.00
USD
Quantity
Unit Price
10
$23.75
30
$23.52
40
$23.46
100
$23.27
150+
$23.08
Product Variant Information section