text.skipToContent text.skipToNavigation

Manufacturer Part #

DD540N22KHPSA2

2200V, 540A,DIODE MODULE, 3-Pin PB60-1.

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon DD540N22KHPSA2 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.86V
On State Current [It]-Typ: 540A
On-state RMS Current [Irms]-Max: 900A
Leakage Current: 40mA
Configuration: Single
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24
Multiple Of:
2
Total
$6,051.36
USD
Quantity
Unit Price
2
$260.89
4
$257.08
6
$254.88
8+
$252.14
Product Variant Information section