text.skipToContent text.skipToNavigation

Manufacturer Part #

L0107MTRP

EV Series 600 V 1 A Surface Mount Thyristor Module - SOT-223

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 600V
On State Current [It]-Typ: 1A
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 7mA
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
1,000
Multiple Of:
1,000
48,000
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
15 Weeks
Total
$194.00
USD
Quantity
Web Price
1,000+
$0.194
Product Variant Information section