text.skipToContent text.skipToNavigation

Manufacturer Part #

L4008L6TP

Lxx04xx Series 400 V 8 A Bi-Directional Sensitive Gate Triac-TO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2137
Product Specification Section
Littelfuse L4008L6TP - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.3V
On State Current [It]-Typ: 8A
Off-State Voltage [Vdrm]: 400V
Gate Trigger Current [Igt]-Max: 10mA
Hold Current [Ih]: 10mA
Configuration: Single
Peak Current-Max: 85A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
27
USA:
27
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.11
USD
Quantity
Unit Price
1
$1.11
40
$1.08
150
$1.05
400
$1.02
1,500+
$0.965
Product Variant Information section