text.skipToContent text.skipToNavigation

Manufacturer Part #

MMO175-12IO7

MMO175 Series 1200 Vdrm 175 A 1.57 Vt 100 mA Igt AC Controller Module

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS MMO175-12IO7 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.57V
On State Current [It]-Typ: 80A
Off-State Voltage [Vdrm]: 1200V
Gate Trigger Current [Igt]-Max: 100mA
On-state RMS Current [Irms]-Max: 175A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$482.00
USD
Quantity
Unit Price
25
$19.28
75
$19.12
100
$19.07
250
$18.94
375+
$18.81
Product Variant Information section