text.skipToContent text.skipToNavigation

Manufacturer Part #

Q6008L5TP

Qxx08L5 Series 400 to 1000 Vdrm 8 A Triac Protection Thyristor - TO-220-3

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse Q6008L5TP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 8A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 20µA
Gate Trigger Current [Igt]-Max: 50mA
Hold Current [Ih]: 50mA
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$595.00
USD
Quantity
Unit Price
500
$1.19
1,000
$1.18
1,500
$1.17
2,500+
$1.16
Product Variant Information section