text.skipToContent text.skipToNavigation

Manufacturer Part #

S6012DRP

Szz12x Series 600 V 12 A Uni-Directional Standard SCR Thyristor - TO-252

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse S6012DRP - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 1.5V
On State Current [It]-Typ: 7.6A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 20mA
On-state RMS Current [Irms]-Max: 12A
Hold Current [Ih]: 40mA
Configuration: Single
Peak Current-Max: 100A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,875.00
USD
Quantity
Unit Price
2,500+
$0.75
Product Variant Information section