Manufacturer Part #
S602ES1RP
EV SCR Series 600V 1.5A TO-92 100uA Sensitivity Tape and Reel Thyristor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:TO-226 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2409 | ||||||||||
Product Specification Section
Littelfuse S602ES1RP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
09/24/2024
Details and Download
Description of Change:Approve an alternate backend assembly, test and packing location for TO-92 package Low Power Thyristor products with BCP consideration.There are no changeds in fit, form, function of the finished products. The affected products have been fully qualified in accordance with established performance and reliability.
Part Status:
Active
Active
Littelfuse S602ES1RP - Technical Attributes
Attributes Table
| Type: | SCR |
| On-State Voltage [Vtm]: | 1.7V |
| On State Current [It]-Typ: | 950mA |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 5µA |
| Gate Trigger Current [Igt]-Max: | 100µA |
| On-state RMS Current [Irms]-Max: | 1.5A |
| Hold Current [Ih]: | 3mA |
| Leakage Current: | 5µA |
| Configuration: | Single |
| Peak Current-Max: | 15A |
| Gate Trigger Voltage: | 800mV |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| Package Style: | TO-226 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
2,000
$0.285
4,000
$0.28
10,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-226
Mounting Method:
Through Hole