text.skipToContent text.skipToNavigation

Manufacturer Part #

S8055MTP

Sxxx5 Series 55 A 800 V Unidirectional Silicon Controlled Rectifier - TO218AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse S8055MTP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.8V
On State Current [It]-Typ: 55A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 20µA
Gate Trigger Current [Igt]-Max: 40mA
On-state RMS Current [Irms]-Max: 55A
Package Style:  TO-218AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$787.50
USD
Quantity
Unit Price
250
$3.15
500
$3.12
750
$3.11
1,000
$3.10
1,250+
$3.06
Product Variant Information section