Manufacturer Part #
T2180N14TOFVTXPSA1
1.8 kV 4460 A Single Chassis Mount SCR Module - DO-200AD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon T2180N14TOFVTXPSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon T2180N14TOFVTXPSA1 - Technical Attributes
Attributes Table
| Type: | SCR |
| On-State Voltage [Vtm]: | 1.75V |
| On State Current [It]-Typ: | 2180A |
| Off-State Voltage [Vdrm]: | 1400V |
| Off-State Current [Idrm]: | 250mA |
| Gate Trigger Current [Igt]-Max: | 250mA |
| On-state RMS Current [Irms]-Max: | 4460A |
| Hold Current [Ih]: | 300mA |
| Configuration: | Single |
| Peak Current-Max: | 44000A |
| Gate Trigger Voltage: | 2V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$505.59
2
$498.22
3
$493.96
4
$490.96
5+
$481.52
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray