Manufacturer Part #
T2535-600G
T2535 Series 600 Vdrm 25 A Snubberless Triac AC Switch Surface Mount - D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1431 | ||||||||||
Product Specification Section
STMicroelectronics T2535-600G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics T2535-600G - Technical Attributes
Attributes Table
| On State Current [It]-Typ: | 25A |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 5µA |
| Gate Trigger Current [Igt]-Max: | 35mA |
| On-state RMS Current [Irms]-Max: | 25A |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The T2535-600G is a 600 V 25 A Snubberless AC Switch Surface Mount Triac. These T25 triac series is suitable for general purpose mains power AC switching.
Features:
- High current triac
- Low thermal resistance with clip bonding
- High commutation or very high commutation capability
- Packages are RoHS compliant
Applications:
- Applications include the ON/OFF function in applications such as:
- Static relays
- Heating regulation
- Induction motor starting circuits
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$1.68
30
$1.66
125
$1.63
300
$1.62
1,250+
$1.57
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount