text.skipToContent text.skipToNavigation

Manufacturer Part #

T2535-600G

T2535 Series 600 Vdrm 25 A Snubberless Triac AC Switch Surface Mount - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T2535-600G - Technical Attributes
Attributes Table
On State Current [It]-Typ: 25A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 25A
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The T2535-600G is a 600 V 25 A Snubberless AC Switch Surface Mount Triac. These T25 triac series is suitable for general purpose mains power AC switching.

Features:

  • High current triac
  • Low thermal resistance with clip bonding
  • High commutation or very high commutation capability
  • Packages are RoHS compliant

Applications:

  • Applications include the ON/OFF function in applications such as:
    • Static relays
    • Heating regulation
    • Induction motor starting circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,600.00
USD
Quantity
Unit Price
50
$1.65
150
$1.63
500
$1.61
1,000
$1.60
2,000+
$1.57
Product Variant Information section