Manufacturer Part #
T533N80TOHXPSA1
SCR Series 864 A Single Chassis Mount DO-200AC K-PUK Thyristor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon T533N80TOHXPSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon T533N80TOHXPSA1 - Technical Attributes
Attributes Table
| Type: | SCR |
| On-State Voltage [Vtm]: | 2.6V |
| On State Current [It]-Typ: | 790A |
| Off-State Voltage [Vdrm]: | 8000V |
| Off-State Current [Idrm]: | 200mA |
| On-state RMS Current [Irms]-Max: | 864A |
| Hold Current [Ih]: | 100mA |
| Configuration: | Single |
| Peak Current-Max: | 10500A |
| Operating Temp Range: | -40°C to +120°C |
| Storage Temperature Range: | -40°C to +150°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1+
$4,072.42
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray