Manufacturer Part #
TN1205H-6G-TR
TN1205H Series 600 Vdrm 12 A High Temperature SCR Surface Mount - D2PAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1627 | ||||||||||
Product Specification Section
STMicroelectronics TN1205H-6G-TR - Technical Attributes
Attributes Table
| Type: | SCR |
| On-State Voltage [Vtm]: | 1.6V |
| On State Current [It]-Typ: | 12A |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 1mA |
| Gate Trigger Current [Igt]-Max: | 5mA |
| On-state RMS Current [Irms]-Max: | 7.6A |
| Hold Current [Ih]: | 20mA |
| Leakage Current: | 40mA |
| Configuration: | Single |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.355
10
$0.335
40
$0.325
150
$0.315
500+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount