text.skipToContent text.skipToNavigation

Manufacturer Part #

TN1215-600G-TR

TN1215 Series 600 Vdrm 12 A Surface Mount Sensitive and Standard SCRs - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1216
Product Specification Section
STMicroelectronics TN1215-600G-TR - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 8A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 15mA
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$680.00
USD
Quantity
Unit Price
1,000
$0.345
2,000
$0.34
5,000
$0.335
10,000+
$0.33
Product Variant Information section