Manufacturer Part #
VS-40TPS12-M3
Thyristor High Voltage, Phase Control SCR, 40 A FEATURES
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:TO-247AC Mounting Method:Through Hole |
||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Vishay VS-40TPS12-M3 - Technical Attributes
Attributes Table
| Type: | SCR |
| On-State Voltage [Vtm]: | 1.85V |
| On State Current [It]-Typ: | 35A |
| Off-State Voltage [Vdrm]: | 1200V |
| Off-State Current [Idrm]: | 0.5mA |
| Gate Trigger Current [Igt]-Max: | 150mA |
| On-state RMS Current [Irms]-Max: | 55A |
| Hold Current [Ih]: | 200mA |
| Configuration: | Single |
| Peak Current-Max: | 500A |
| Gate Trigger Voltage: | 2.5V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| Package Style: | TO-247AC |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$1.84
75
$1.81
250
$1.79
500
$1.77
1,000+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-247AC
Mounting Method:
Through Hole