text.skipToContent text.skipToNavigation

Manufacturer Part #

VVZ110-12IO7

WZ110 Series 110 A 1200 V Three Phase Half Controlled Rectifier Bridge

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VVZ110-12IO7 - Technical Attributes
Attributes Table
On State Current [It]-Typ: 110A
Off-State Voltage [Vdrm]: 1200V
Gate Trigger Current [Igt]-Max: 100mA
On-state RMS Current [Irms]-Max: 58A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
10
Multiple Of:
5
Total
$620.70
USD
Quantity
Unit Price
5
$62.52
10
$62.07
20
$61.61
25
$61.47
75+
$60.57
Product Variant Information section