text.skipToContent text.skipToNavigation

Manufacturer Part #

CS22-12IO1M

CS22-12IO1M 1200 V 16 A Flange Mount High Efficiency Thyristor - TO220FP

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Littelfuse - IXYS CS22-12IO1M - Technical Attributes
Attributes Table
Type: Thyristor
No of Channels: 1
On-State Voltage [Vtm]: 1.3V
On State Current [It]-Typ: 16A
Off-State Voltage [Vdrm]: 1.2kV
Off-State Current [Idrm]: 10µA
Hold Current [Ih]: 60mA
Gate Trigger Current [Igt]-Max: 1.3A
Capacitance: 13pF
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$501.00
USD
Quantity
Unit Price
50
$1.70
150
$1.67
500
$1.65
1,000
$1.64
2,000+
$1.61
Product Variant Information section