text.skipToContent text.skipToNavigation

Manufacturer Part #

K2000E70AP

Sidacs 200V Sidac TO92

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse K2000E70AP - Technical Attributes
Attributes Table
Type: Thyristor
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.5V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 150mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Unit Price
2,000
$0.495
4,000
$0.485
8,000+
$0.48
Product Variant Information section