Manufacturer Part #
L6006V6TP
L Series 600 V 6 A Through Hole Sensitive Triac - TO 251AA (VPAK)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Tube Package Style:TO-251 (IPAK) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse L6006V6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
09/29/2025 Details and Download
Part Status:
Active
Active
Littelfuse L6006V6TP - Technical Attributes
Attributes Table
| On State Current [It]-Typ: | 6A |
| Off-State Voltage [Vdrm]: | 600V |
| Hold Current [Ih]: | 10mA |
| Gate Trigger Current [Igt]-Max: | 5mA |
| Package Style: | TO-251 (IPAK) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
750
$0.84
1,500
$0.825
2,250
$0.82
3,000
$0.815
3,750+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
750 per Tube
Package Style:
TO-251 (IPAK)
Mounting Method:
Flange Mount