
Manufacturer Part #
MCR106-6G
400 V 4 A Through Hole Sensitive Gate SCR - TO-225AA
Product Specification Section
Littelfuse MCR106-6G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse MCR106-6G - Technical Attributes
Attributes Table
Type: | Thyristor |
On-State Voltage [Vtm]: | 2V |
On State Current [It]-Typ: | 4A |
Off-State Current [Idrm]: | 10µA |
Hold Current [Ih]: | 5mA |
Gate Trigger Current [Igt]-Max: | 200µA |
Operating Temp Range: | -40°C to +110°C |
Storage Temperature Range: | -40°C to +150°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
470
USA:
470
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.325
125
$0.32
400
$0.31
1,500
$0.305
5,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Through Hole