Manufacturer Part #
P0300EAL
P0300E_L Series 50 mA 25 V SIDACtor® Protection Device - TO-92
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2247 | ||||||||||
Product Specification Section
Littelfuse P0300EAL - Technical Attributes
Attributes Table
| Type: | Sidac |
| Directional: | Bi-Directional |
| No of Channels: | 2 |
| On-State Voltage [Vtm]: | 4V |
| On State Current [It]-Typ: | 2.2A |
| Off-State Voltage [Vdrm]: | 25V |
| Off-State Current [Idrm]: | 5µA |
| Hold Current [Ih]: | 50mA |
| Capacitance: | 140pF |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,538
USA:
1,538
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
75
$0.315
200
$0.31
750
$0.30
2,000
$0.295
7,500+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole