Manufacturer Part #
P2703ABL
P2703A_L Series 150 mA 230 V Balanced Three-Chip SIDACtor® Device - TO-220
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse P2703ABL - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 8V |
| On State Current [It]-Typ: | 2.2A |
| Off-State Voltage [Vdrm]: | 230V |
| Off-State Current [Idrm]: | 5µA |
| Hold Current [Ih]: | 150mA |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$1.87
1,000
$1.85
2,000+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount