text.skipToContent text.skipToNavigation

Manufacturer Part #

Q6004D3RP

Triac 600V 4A 10 10 10 mA TO252

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse Q6004D3RP - Technical Attributes
Attributes Table
Type: Thyristor
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 4A
Off-State Voltage [Vdrm]: 600V
Hold Current [Ih]: 20mA
Gate Trigger Current [Igt]-Max: 10mA
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,937.50
USD
Quantity
Unit Price
2,500+
$0.775
Product Variant Information section