text.skipToContent text.skipToNavigation

Manufacturer Part #

SEP0900Q38CB

SEP Series 90 V 500 A Bi-Directional SMT Protection Thyristor - QFN 5x6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SEP0900Q38CB - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 8V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 75V
Off-State Current [Idrm]: 500A
Hold Current [Ih]: 150mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,640.00
USD
Quantity
Unit Price
4,000+
$1.16
Product Variant Information section