Manufacturer Part #
SMP100LC-8
SMP100LC Series 6 to 8 Vdrm 100 A Surface Mount Protection Thyristor - SMB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics SMP100LC-8 - Technical Attributes
Attributes Table
| Type: | Thyristor |
| Directional: | Bi-Directional |
| No of Channels: | 2 |
| On-State Voltage [Vtm]: | 5V |
| On State Current [It]-Typ: | 100A |
| Off-State Voltage [Vdrm]: | 6V to 8V |
| Off-State Current [Idrm]: | 2µA |
| Hold Current [Ih]: | 150mA |
| Capacitance: | 75pF |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.165
5,000
$0.163
7,500
$0.162
10,000
$0.161
12,500+
$0.159
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.165 / Stock: 2,500 Qty: 2,500+$0.165 Stock: 2,500
- Reel Qty: 2,500+ / Unit Price: $0.165 / Stock: 0 Qty: 2,500+$0.165 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.165 / Stock: 0 Qty: 2,500+$0.165 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.165 / Stock: 0 Qty: 2,500+$0.165 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount