Manufacturer Part #
T2050H-6G
T2050H Series 600 V 20 A Surface Mount Snubberless Triac - D2PAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics T2050H-6G - Product Specification
STMicroelectronics T2050H-6G - Technical Attributes
Attributes Table
| Type: | Triac |
| Directional: | Bi-Directional |
| No of Channels: | 1 |
| On-State Voltage [Vtm]: | 1.5V |
| On State Current [It]-Typ: | 20A |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 5µA |
| Hold Current [Ih]: | 75mA |
| Gate Trigger Current [Igt]-Max: | 50mA |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.545
2,000
$0.54
3,000
$0.535
4,000
$0.53
5,000+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount