text.skipToContent text.skipToNavigation

Manufacturer Part #

T2050H-6G

T2050H Series 600 V 20 A Surface Mount Snubberless Triac - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T2050H-6G - Technical Attributes
Attributes Table
Type: Triac
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.5V
On State Current [It]-Typ: 20A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 75mA
Gate Trigger Current [Igt]-Max: 50mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$560.00
USD
Quantity
Unit Price
40
$0.585
125
$0.57
300
$0.56
1,250
$0.545
3,000+
$0.525
Product Variant Information section