text.skipToContent text.skipToNavigation

Manufacturer Part #

TN5050H-12WY

TN5050H Series 1200 V 12 A SMT Automotive Grade SCR Thyristor - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TN5050H-12WY - Technical Attributes
Attributes Table
Type: Thyristor
No of Channels: 1
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 50A
Off-State Voltage [Vdrm]: 1200V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 100mA
Gate Trigger Current [Igt]-Max: 50mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
45 Weeks
Minimum Order:
200
Multiple Of:
10
Total
$522.00
USD
Quantity
Unit Price
10
$2.70
40
$2.66
150
$2.61
400
$2.58
1,000+
$2.53
Product Variant Information section