text.skipToContent text.skipToNavigation

Manufacturer Part #

1206L050YR

1206L Series 1206 6 V 0.5 A Surface Mount POLYFUSE® Resettable Fuse

Product Specification Section
Littelfuse 1206L050YR - Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 0.5A
Trip Current: 1A
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$676.00
USD
Quantity
Unit Price
4,000
$0.169
8,000
$0.167
12,000
$0.166
16,000
$0.165
20,000+
$0.162