text.skipToContent text.skipToNavigation

Manufacturer Part #

1812L035/60MR

1812L Series 1812 60 V 10 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1812L035/60MR - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.35mA
Trip Current: 0.7A
Resistance: 0.4Ω
Current Rating: 10A
Time to Trip: 150ms
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$500.00
USD
Quantity
Unit Price
1,000
$0.50
2,000
$0.495
3,000
$0.49
5,000+
$0.48
Product Variant Information section