text.skipToContent text.skipToNavigation

Manufacturer Part #

30R250UPR

PTC 30V POLYFUSE AMMO RADIAL LEADS 2.50A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 30R250UPR - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 2.5A
Trip Current: 5A
Resistance: 0.07Ω
Current Rating: 40A
Time to Trip: 10.3s
Rated Power: 1.2W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 5.08mm
No of Terminals: 2
Dimension: T  3mm x L  18.3mm x W  11.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
2,000
$0.205
4,000
$0.20
6,000
$0.199
8,000
$0.198
10,000+
$0.194
Product Variant Information section