Manufacturer Part #
30R400UMR
PTC 30V POLYFUSE AMMO RADIAL LEADS 4A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 30R400UMR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
08/07/2023 Details and Download
Product Change Notification for Littelfuse (Coating Material Change for Radial Lead PPTC)Littelfuse would like to notify you of a change related to the epoxy coating of the Radial Leaded PPTC products. Due to obsolescence of the current epoxy coating by our supplier, Littelfuse has qualified alternative epoxy coating sources. The change to the coating will impact all products in the PPTC Radial Leaded range.TimeframeThis change will be made starting Jan 1, 2024.
Part Status:
Active
Active
Littelfuse 30R400UMR - Technical Attributes
Attributes Table
| Voltage Rating: | 30V |
| Hold Current [Ih]: | 4A |
| Trip Current: | 8A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 3mm x L 22mm x W 14mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.30
2,000
$0.295
4,000
$0.29
15,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole