text.skipToContent text.skipToNavigation

Manufacturer Part #

30R800UH

30R Series 30 V 8 A Radial Lead POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
Littelfuse 30R800UH - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 8A
Trip Current: 16A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  31.1mm x W  21.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,656
USA:
3,656
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.05
USD
Quantity
Unit Price
30
$0.635
100
$0.62
300
$0.61
1,000
$0.595
3,000+
$0.57
Product Variant Information section