text.skipToContent text.skipToNavigation

Manufacturer Part #

LR4-550F

LR4 Series 20 V 5.5 A PolySwitch Resettable Battery Strap Device

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Littelfuse LR4-550F - Technical Attributes
Attributes Table
Voltage Rating: 20V
Hold Current [Ih]: 5.5A
Trip Current: 10.5A
Dimension: T  37mm x L  7.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,700.00
USD
Quantity
Unit Price
1,000
$0.49
2,000
$0.485
3,000
$0.48
4,000
$0.475
5,000+
$0.47
Product Variant Information section