text.skipToContent text.skipToNavigation

Référence fabricant

MICROSMD010F-2

MICROSMDF Series 1210 30 V 0.01 A Surface Mount PolySwitch Resettable Fuse

Modèle ECAD:
Nom du fabricant: Littelfuse
Emballage standard:
Code de date: 2531
Product Specification Section
Littelfuse MICROSMD010F-2 - Caractéristiques techniques
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 0.1A
Trip Current: 0.25A
Operating Temp Range: -40°C to +85°C
Case Size: 1210 (3225 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

Tyco is a leading provider of security products and services, fire protection and detection products and services, valves and controls, and other industrial products.

Raychem PolySwitch devices are the world's leading resettable PPTC devices for overcurrent protection in a broad variety of electronic equipment applications.So much more than a simple fuse alternative, resettable circuit protection is an important aspect of product reliability and safety, helping to prevent costly damage to printed circuit boards, guard against damage caused by unsafe battery charging conditions, protect motors from failure and, in so many other ways, increase the value of your products and systems.

MICROSMD010F-2 is part of the MICROSMDF Series family with 30 V 0.01 A Ihold 1210 Surface Mount Polyswitch Resettable Fuse.This device is lead free.

To learn more about the MICROSMDF series products, Click Here

Pricing Section
Stock global :
72 000
États-Unis:
72 000
Sur commande :Order inventroy details
208 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
4000
Multiples de :
4000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
520,00 $
USD
Quantité
Prix unitaire
4 000
$0.13
8 000
$0.128
12 000
$0.127
20 000+
$0.125