text.skipToContent text.skipToNavigation

Manufacturer Part #

MINISMDC160F-2

MINISMDC Series 1812 9 V 1.6 A Surface Mount PolySwitch PTC Device

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MINISMDC160F-2 - Technical Attributes
Attributes Table
Voltage Rating: 9V
Hold Current [Ih]: 1.6A
Trip Current: 3.78A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
2,000
$0.205
6,000
$0.20
10,000+
$0.197
Product Variant Information section