text.skipToContent text.skipToNavigation

Manufacturer Part #

PFRA.250.2.010

PFRA Series 30 V 2.5 A Ihold Through Hole Radial Resettable Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER PFRA.250.2.010 - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 2.5A
Trip Current: 5A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.1mm x D  12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$2,694.00
USD
Quantity
Unit Price
3,000+
$0.898
Product Variant Information section