Manufacturer Part #
PFRY.160
PFRY Series 72 V 1.6 A Through Hole Radial PolySwitch Resettable Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Blister Pack | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER PFRY.160 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER PFRY.160 - Technical Attributes
Attributes Table
| Voltage Rating: | 72V |
| Hold Current [Ih]: | 1.6A |
| Trip Current: | 3.2A |
| Resistance: | 0.14Ω |
| Current Rating: | 40A |
| Time to Trip: | 11.4s |
| Rated Power: | 1.9W |
| Operating Temp Range: | -40°C to +85°C |
| Terminal Pitch: | 5.8mm |
| No of Terminals: | 2 |
| Dimension: | T 13.94mm x L 3mm x W 19.9mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.914
2,500+
$0.896
Product Variant Information section
Available Packaging
Package Qty:
500 per Blister Pack