text.skipToContent text.skipToNavigation

Manufacturer Part #

RKEF500

RKEF Series 60 V 5 A Radial Lead Through Hole PolySwitch Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Littelfuse RKEF500 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 5A
Trip Current: 10A
Operating Temp Range: -40°C to +125°C
Dimension: T  3mm x L  29mm x W  24.1mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.50
USD
Quantity
Unit Price
250
$0.59
750
$0.575
1,250
$0.57
2,500
$0.565
5,000+
$0.55
Product Variant Information section