text.skipToContent text.skipToNavigation

Manufacturer Part #

RUEF250U

RUEF Series 30 V 2.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2151
Product Specification Section
Littelfuse RUEF250U - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 2.5A
Trip Current: 4.9A
Dimension: T  3mm x L  18.3mm x W  11.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
811
USA:
811
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.22
USD
Quantity
Unit Price
1
$0.215
150
$0.21
2,000
$0.205
7,500+
$0.193
Product Variant Information section