Manufacturer Part #
SMD150F-2
SMD Series 33 V 1.5 A Ihold Surface Mount PolySwitch Resettable Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse SMD150F-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SMD150F-2 - Technical Attributes
Attributes Table
| Voltage Rating: | 33V |
| Hold Current [Ih]: | 1.5A |
| Trip Current: | 3A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 3mm x L 8.7mm x W 6.35mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.22
3,000
$0.215
7,500+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount