Manufacturer Part #
TR600-150F-EX-2
TR600 Series 250 V 0.15 A Ihold Through Hole Radial PolySwitch Resettable Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse TR600-150F-EX-2 - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Hold Current [Ih]: | 0.15A |
| Trip Current: | 0.3A |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
600
$0.57
1,200
$0.56
1,800
$0.555
3,000
$0.55
6,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole