text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5SMC20A

TVS 1.5KW 20V 5%UNI DO-214AB TR13 RoHS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Littelfuse 1.5SMC20A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 19V
Clamping Voltage-Max: 27.7V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 54.9A
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 17.1V
Reverse Current-Max: 1µA
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 21V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$597.00
USD
Quantity
Unit Price
3,000
$0.199
6,000
$0.197
9,000
$0.195
12,000
$0.194
15,000+
$0.191
Product Variant Information section