text.skipToContent text.skipToNavigation

Manufacturer Part #

15KP60CA-TP

Single Bi-Directional 15 kW 60 V 97.3 Vcl Axial TVS Diode - R-6

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components 15KP60CA-TP - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 66.7V
Clamping Voltage-Max: 97.3V
Directional: Bi-Directional
Power Dissipation: 15kW
Peak Output Current: 514A
Reverse Leakage Current: 10µA
Peak Power: 15000W
Test Current: 5mA
Standoff Voltage: 60V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 1200pF
Breakdown Voltage-Max: 73.4V
Package Style:  R-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,940.00
USD
Quantity
Unit Price
500+
$5.88
Product Variant Information section