text.skipToContent text.skipToNavigation

Manufacturer Part #

15KPA240CA

15KPA Series 384.6 V 8 W Bi-Directional Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 15KPA240CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 268.1V
Clamping Voltage-Max: 384.6V
Directional: Bi-Directional
Power Dissipation: 8W
Breakdown Voltage-Max: 293.5V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,264.00
USD
Quantity
Unit Price
800+
$6.58
Product Variant Information section